Available Replacements
Эквивалент ROHs
M24308/24-31 M24308/24-31 TE Connectivity / AMP Brand
M24308/24-31

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1218441-6

R/A PLG ASSY 9 POS SER 109

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
R/A PLG ASSY 9 POS SER 109
Search Keywords: 12184416
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1218441-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1218441-6 RoHS compliant?
No, 1218441-6 is not RoHS compliant.
What is the lead time for 1218441-6?
The standard lead time for 1218441-6 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
MOQ for out of Stock Qty:
27
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$209.61
5
$209.09
10
$208.56
27
$208.04
54
$109.80
81
$75.51
108 +
$74.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!