Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1218441-2

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package
Search Keywords: 12184412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1218441-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    6
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Right Angle3506
  • Mounting:
    Through Hole3516
  • Gender:
    PIN3507
  • Termination Method:
    Solder3529
  • Shell Size:
    23527
  • Number of Contacts:
    15
  • Contact Plating:
    Gold3509
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1218441-2 RoHS compliant?
No, 1218441-2 is not RoHS compliant.
What is the lead time for 1218441-2?
The standard lead time for 1218441-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
MOQ for out of Stock Qty:
32
24 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.53
10
$101.28
25
$101.03
32
$100.77
63
$54.20
95
$37.94
126 +
$37.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!