- Home ›
- All Products›
- 1218435-3
1218435-3
TE Connectivity / AMP Brand
R/A RCP ASSY 25 POS SER 109
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R/A RCP ASSY 25 POS SER 109
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Number of Positions = 25
Search Keywords: 12184353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218435-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
Number of Positions:25
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):5 A
-
Contact Type:Socket
-
Connector System:Cable-to-Board
-
Power/Signal/Coax Combination:No
-
Sealable:No
-
Packaging Method:Package
-
Centerline (Pitch):.109 in, 2.77 mm
-
Contact Base Material:Beryllium Copper , Brass
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Front Shell Plating Material:Cadmium
-
Contact Size:Size 20
-
Mating Alignment:Without
-
Connector Shell Size:3
-
Contact Mating Area Plating Material Thickness:50 µin, 1.3 µm
-
Front Shell Material:Steel
-
Round Termination Post & Tail Diameter:.04 in, 1.02 mm
-
Rear Shell Material:Steel
-
Rear Shell Plating Material:Cadmium
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
14
$95.15
27
$60.72
41
$47.48
54 +
$46.53
Click for Quote
Log in
to unlock special pricing