- Home ›
- All Products›
- 1218434-6
1218434-6
TE Connectivity / AMP Brand
R/A RCP ASSY 9 POS SER 109
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R/A RCP ASSY 9 POS SER 109
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Number of Positions = 9
Search Keywords: 12184346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218434-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Connector System:Cable-to-Board
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Power/Signal/Coax Combination:No
-
Number of Positions:9
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.109 in, 2.77 mm
-
Contact Base Material:Beryllium Copper , Brass
-
Mating Alignment:Without
-
Contact Size:Size 20
-
Front Shell Material:Steel
-
Mounting Hole Diameter:2.92 mm
-
Round Termination Post & Tail Diameter:.03 in, .76 mm
-
Front Shell Plating Material:Cadmium
-
Rear Shell Plating Material:Cadmium
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Mating Area Plating Material Thickness:50 µin
-
Rear Shell Material:Steel
-
Connector Shell Size:1
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
27
$84.29
54
$44.62
81
$31.40
108 +
$30.77
Click for Quote
Log in
to unlock special pricing