- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1218304-1
1218304-1
TE Connectivity / AMP Brand
Conn D-Sub Gender Changer PIN/SKT 15/15 POS ST Cable Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub Gender Changer PIN/SKT 15/15 POS ST Cable Mount 1/1 Port
Search Keywords: 12183041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218304-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:15/15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$655.09
50
$334.59
75
$227.76
100 +
$223.20
Click for Quote
Log in
to unlock special pricing