- Home ›
- All Products›
- 1218267-3
1218267-3
TE Connectivity / AMP Brand
CONT,CRIMP SKT,20-24AWG,SZ 20
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
CONT,CRIMP SKT,20-24AWG,SZ 20
Product Highlights:
- Contact
- Product Series = 109
- Terminate To Wire
- Socket
- Contact Size = 20
Search Keywords: 12182673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218267-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Loose Piece
-
Packaging Quantity:1000
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Contact Current Rating (Max):7.5 A
-
Contact Base Material:Copper Alloy
-
Contact Underplating Material:Nickel
-
Wire Insulation Support:With
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:24 – 20 AWG, .2 – .6 mm²
-
Insulation Diameter (Max):1.83 in, .07 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:10 µin
-
Contact Size:Size 20
-
Terminal Configuration:Long
-
Round Termination Post & Tail Diameter:1.17 in, .46 mm
-
Contact Color Code:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15,000
$8.18
30,000
$4.18
45,000
$2.85
60,000 +
$2.79
Click for Quote
Log in
to unlock special pricing