Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1218267-1

CONT,CRIMP SKT,18AWG,109,SZ 20

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONT,CRIMP SKT,18AWG,109,SZ 20
Product Highlights:
  • Contact
  • Product Series = 109
  • Terminate To Wire
  • Socket
  • Contact Size = 20
Search Keywords: 12182671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1218267-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1218267-1 RoHS compliant?
Yes, 1218267-1 is RoHS compliant.
What is the lead time for 1218267-1?
The standard lead time for 1218267-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,411
Ships today, if you order in
On Order:
2,000   can ship 4/7/27
Minimum Order Quantity:
5
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.47
25
$5.32
100
$5.00
250
$4.63
500
$4.62
1,000
$4.61
3,000
$4.60
5,000 +
$3.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!