Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1218266-1

CONT,CRIMP PIN,18AWG,109,SZ 20

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONT,CRIMP PIN,18AWG,109,SZ 20
Product Highlights:
  • Contact
  • Product Series = 109
  • Terminate To Wire
  • Pin
  • Contact Size = 20
Search Keywords: 12182661
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1218266-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    18 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1218266-1 RoHS compliant?
Yes, 1218266-1 is RoHS compliant.
What is the lead time for 1218266-1?
The standard lead time for 1218266-1 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,279
Can Ship immediately
On Order:
6,000   can ship 10/6/27
Manufacturer Stock:
12,501 can ship
Minimum Order Quantity:
5
52 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.33
25
$8.13
50
$6.94
100
$6.20
250
$6.19
500
$6.17
1,000
$5.73
2,500 +
$4.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!