- Home ›
- All Products›
- 1218233-1
1218233-1
TE Connectivity / AMP Brand
ULTRA-LITE,RCPT ASY,90,1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
ULTRA-LITE,RCPT ASY,90,1
Search Keywords: 12182331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218233-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Contact Current Rating (Max):5 A
-
Contact Type:Socket
-
Front Shell Material:Aluminum Alloy
-
Connector & Housing Type:Receptacle
-
Power/Signal/Coax Combination:No
-
Circuit Application:Signal
-
Sealable:No
-
Number of Positions:15
-
Connector Mounting Type:Panel Mount
-
Front Shell Plating Finish:Gold
-
Contact Base Material:Copper Alloy
-
Packaging Method:Individual
-
Shell Plating Finish:Gold
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.09 in, 2.29 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:Without
-
Mating Retention Feature Material:Beryllium Copper
-
Mounting Hole Diameter:2.92 mm
-
Front Shell Plating Material:Gold
-
Connector Shell Size:1
-
Connector Product Type:Housing
-
Contact Mating Area Plating Material Thickness:50 – 100 µin, 1.3 µm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$1,029.88
3
$1,027.30
5
$652.65
8
$430.56
10 +
$421.95
Click for Quote
Log in
to unlock special pricing