- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1218203-1
1218203-1
TE Connectivity / AMP Brand
ASY,ARINC,RMA1R26P-00(201)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASY,ARINC,RMA1R26P-00(201)
Search Keywords: 12182031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218203-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
13
$1,216.40
25
$646.13
38
$434.04
50 +
$425.36
Click for Quote
Log in
to unlock special pricing