- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1218147-2
1218147-2
TE Connectivity / AMP Brand
Cable Assembly Lead 0.318m 24AWG LGH PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Lead 0.318m 24AWG LGH PL
Search Keywords: 12181472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218147-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
7
$470.32
13
$268.15
19
$193.66
25 +
$189.79
Click for Quote
Log in
to unlock special pricing