- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1218125-5
1218125-5
TE Connectivity / AMP Brand
50 POS,ASSY,PLUG,LOW PROF,109
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
50 POS,ASSY,PLUG,LOW PROF,109
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Number of Positions = 50
Search Keywords: 12181255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218125-5
-
Alias/AKA:M24308/24-11F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:50
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$61.52
5
$57.97
10
$57.10
25
$54.76
50
$54.62
100
$54.06
250 +
$53.08
Click for Quote
Log in
to unlock special pricing