Available Replacements
ROHs 등가
M24308/24-8F M24308/24-8F TE Connectivity / AMP Brand
M24308/24-8F

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1218125-2

15 POS,ASSY,PLUG,LOW PROF,109

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
15 POS,ASSY,PLUG,LOW PROF,109
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Printed Circuit Board
  • 15 Positions
Search Keywords: 12181252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1218125-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1218125-2 RoHS compliant?
No, 1218125-2 is not RoHS compliant.
What is the lead time for 1218125-2?
The standard lead time for 1218125-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,438
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
35 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$71.81
10
$71.62
25
$71.45
50
$71.27
100
$37.73
150
$26.55
200 +
$26.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!