- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1218124-4
TE Connectivity / AMP Brand
1218124-4
D Sub Connector - Straight - 37 Contacts - Plug - Solder - DC - 109 Series - Brass Body.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
D Sub Connector - Straight - 37 Contacts - Plug - Solder - DC - 109 Series - Brass Body.
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Plug
- Contact Gender = Pin
- Density = Standard
Search Keywords: 12181244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218124-4
-
Alias/AKA:M24308/24-4F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1218124-4 RoHS compliant?
No, 1218124-4 is not RoHS compliant.
What is the lead time for 1218124-4?
The standard lead time for 1218124-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 11/2/26
MOQ for out of Stock Qty:
50
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$44.23
10
$35.92
25
$33.34
50
$31.75
100
$30.24
150
$30.16
200 +
$29.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT