Available Replacements
ROHs Equivalent
M24308/24-3F M24308/24-3F TE Connectivity / AMP Brand
M24308/24-3F

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1218124-3

25 POS,ASSY,PLUG,LOW PROF,109

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
25 POS,ASSY,PLUG,LOW PROF,109
Product Highlights:
  • Connector
  • Product Series = 109
  • Housing Gender = Plug
  • Contact Gender = Pin
  • Density = Standard
Search Keywords: 12181243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1218124-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Shell Plating Material: Cadmium/Steel
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1218124-3 RoHS compliant?
No, 1218124-3 is not RoHS compliant.
What is the lead time for 1218124-3?
The standard lead time for 1218124-3 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
35 Weeks can ship 7/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.82
5
$42.37
10
$35.69
25
$35.43
50
$35.25
100
$29.97
250 +
$28.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!