- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1218124-2
1218124-2
TE Connectivity / AMP Brand
D Sub Connector - 15 Contacts - Plug - Solder - DA - AMPLIMITE 109 Series - Metal Body.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D Sub Connector - 15 Contacts - Plug - Solder - DA - AMPLIMITE 109 Series - Metal Body.
Product Highlights:
- Connector
- Product Series = 109
- Connector Style = Plug
- Contact Gender = Pin
- Density = Standard
Search Keywords: 12181242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218124-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
889
Ships today, if you order in
35 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$30.48
5
$27.48
10
$24.35
25
$21.23
50
$20.57
100
$19.82
250 +
$19.62
Click for Quote
Log in
to unlock special pricing