- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1218055-1
1218055-1
TE Connectivity / AMP Brand
LGH,MINI SURFACE MOUNT RCPT.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LGH,MINI SURFACE MOUNT RCPT.
Product Highlights:
- Connector
- Receptacle
- Connector Size = 6.35 mm
- 7 kVDC Operating Voltage
- Surface Mountable
Search Keywords: 12180551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
49 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
1
$433.30
10
$432.21
25
$431.13
50
$430.05
100
$219.66
150
$149.52
200 +
$146.52
Click for Quote
Log in
to unlock special pricing