- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1217956-1
1217956-1
TE Connectivity / AMP Brand
FASTON 312 PCB TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
FASTON 312 PCB TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 7.92 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 12179561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217956-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200,046
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0785
5,000
$0.0775
9,000
$0.0765
17,000
$0.0745
100,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing