- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217955-1
1217955-1
TE Connectivity / AMP Brand
.187 FAST FL AMVAR 0157 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.187 FAST FL AMVAR 0157 TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
Search Keywords: 12179551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:3.847 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
7,500
$0.1300
15,000
$0.0800
22,500
$0.0633
30,000 +
$0.0621
Click for Quote
Log in
to unlock special pricing