- Home ›
- All Products›
- 1217931-1
1217931-1
TE Connectivity / AMP Brand
TAB,187 FASTON, MAG-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TAB,187 FASTON, MAG-MATE
Search Keywords: 12179311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217931-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Terminal Orientation:Straight
-
Packaging Method:Reel/Carton
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Thickness:.02 in, .5 mm
-
Mating Tab Width:.02 in, 4.75 mm
-
Terminal Height:.729 in, 18.54 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Magnet Wire Size:25 – 22 AWG, .45 – .64 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Product Length:.73 in, 18.54 mm
-
Mating Retention Type:Hole
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
56,000
$0.3357
112,000
$0.1715
168,000
$0.1167
224,000 +
$0.1144
Click for Quote
Log in
to unlock special pricing