- Home ›
- All Products›
- 1217917-2
1217917-2
TE Connectivity / AMP Brand
250 FASTON,LIF REC.,18-14 AWG,BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,LIF REC.,18-14 AWG,BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.43 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 12179172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217917-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Wire Insulation Support:With
-
Packaging Quantity:11000
-
Packaging Method:Strip/Reel
-
Insertion Force:Normal
-
Line:Budget
-
Contact Base Material:Brass
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Connection Capacity:Single
-
Terminal Orientation:Straight
-
Mating Retention Type:Dimple
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:18 – 14 AWG, .75 – 2.5 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.017 in, .43 mm
-
Product Length:.845 in, 21.46 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
27,500
$0.1118
55,000
$0.0592
82,500
$0.0416
110,000 +
$0.0408
Click for Quote
Log in
to unlock special pricing