- Home ›
- All Products›
- 1217878-1
1217878-1
TE Connectivity / AMP Brand
110 FASTON,FLAG,REC.,22-18 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,FLAG,REC.,22-18 AWG,TPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 12178781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217878-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
16000 -
Connection Capacity:Single
-
Wire Insulation Support:With
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Mating Retention Type:Dimple
-
Crimp Type:F-Crimp
-
Terminal Orientation:Flag
-
Packaging Quantity:16000
-
Barrel Type:Open
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:22 – 18 AWG, .34 – .75 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Length:.46 in, 11.68 mm
-
Agency/Standard:CSA
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
24,000
$0.1305
48,000
$0.0691
72,000
$0.0486
96,000 +
$0.0476
Click for Quote
Log in
to unlock special pricing