- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2178713-8
1-2178713-8
TE Connectivity / AMP Brand
Micro-MaTch VALUE LINE PADDLE BOARD CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Micro-MaTch VALUE LINE PADDLE BOARD CONNECTOR
Search Keywords: 121787138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2178713-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
Price (USD)
Qty
Unit Price
5,000
$0.544
10,000
$0.468
25,000
$0.443
50,000
$0.418
100,000 +
$0.392
Click for Quote
Log in
to unlock special pricing