Available Replacements
RECOMMENDED REPLACEMENT
1-215079-0 1-215079-0 TE Connectivity / AMP Brand MICRO-MATCH FOB.10P
1-215079-0

TE Connectivity / AMP Brand

In Stock: 1,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2178710-0

The 1-2178710-0 is a 10-position, top-entry, through-hole female board-to-board connector from the Micro-MaTch Value-line fami ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
The 1-2178710-0 is a 10-position, top-entry, through-hole female board-to-board connector from the Micro-MaTch Value-line family.
Search Keywords: 121787100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2178710-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Voltage Rating: 100,100 VDC|VAC
Maximum Current Rating: 1.4/Contact A
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2178710-0 discontinued?
Yes, 1-2178710-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-2178710-0?
The recommended replacement for 1-2178710-0 is 1-215079-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-2178710-0 RoHS compliant?
Yes, 1-2178710-0 is RoHS compliant.
What is the lead time for 1-2178710-0?
The standard lead time for 1-2178710-0 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2910
2,500
$0.2830
5,000
$0.2770
7,500
$0.2735
10,000
$0.2710
15,000
$0.2675
25,000 +
$0.2527
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!