- Home ›
- All Products›
- 1217851-1
1217851-1
TE Connectivity / AMP Brand
POWER RING SUB- ASSEMBLY 18-14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
POWER RING SUB- ASSEMBLY 18-14 AWG
Search Keywords: 12178511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217851-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Wire Insulation Support:With
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Method:Box
-
Terminal Plating Material:Pre-Tin
-
Barrel Type:Open
-
Wire Size:18 – 14 AWG, .8 – 2 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 221 °F
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:1.365 in, 34.67 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15,000
$1.1250
30,000
$0.5746
45,000
$0.3911
60,000 +
$0.3833
Click for Quote
Log in
to unlock special pricing