- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2178029-2
1-2178029-2
TE Connectivity / AMP Brand
2P ST-TIMER RED, V0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2P ST-TIMER RED, V0
Search Keywords: 121780292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2178029-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
350
$0.4989
2,500
$0.4977
5,000
$0.4964
7,500
$0.4951
12,000
$0.4939
24,000
$0.2607
36,000
$0.1793
48,000 +
$0.1756
Click for Quote
Log in
to unlock special pricing