- Home ›
- All Products›
- 1-2177995-3
1-2177995-3
TE Connectivity / AMP Brand
AMP MCP 6.3/4.8K,TERMINAL,FUSE 0.64
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 6.3/4.8K,TERMINAL,FUSE 0.64
Search Keywords: 121779953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2177995-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Terminal Transmits:25 – 40 A (Power)
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:1700
-
Sealable:No
-
Interface Plating:Silver (Ag)
-
Agency/Standard:LV214
-
Crimp Type:F-Crimp
-
Typical Current Rating:37 A
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Mating Tab Width:.189 in, .228 in, .248 in, 4.8 mm, 5.8 mm, 6.3 mm
-
Wire Size:10 AWG, 6 mm²
-
Wire Size Search:10 AWG, 6 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:4.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,275
$0.3180
2,550
$0.2385
3,825
$0.2226
5,100 +
$0.2182
Click for Quote
Log in
to unlock special pricing