- Home ›
- All Products›
- 1-2177909-1
1-2177909-1
TE Connectivity / AMP Brand
MCON 0.5 CB, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 0.5 CB, CONTACT
Search Keywords: 121779091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2177909-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
17000 -
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Crimp Type:F-Crimp
-
Agency/Standard:LV214
-
Customer Preferred Contact:No
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:3 A
-
Packaging Quantity:17000
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Width:.019 in, .5 mm
-
Mating Tab Thickness:.015 in, .4 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.2mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
34,000
can ship 10/12/26
Minimum Order Quantity:
2500
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1080
5,000
$0.1033
7,500
$0.1018
17,000
$0.0976
34,000
$0.0974
51,000
$0.0937
102,000
$0.0935
153,000 +
$0.0925
Click for Quote
Log in
to unlock special pricing