- Home ›
- All Products›
- 1-2177196-1
1-2177196-1
TE Connectivity / AMP Brand
MCP2.8/MQS BU-GEH5P
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MCP2.8/MQS BU-GEH5P
Search Keywords: 121771961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2177196-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Locking Lance
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Size:.63mm , 2.8mm
-
Housing Material:PBT GF
-
Connector System:Wire-to-Wire
-
Connector Shape:Rectangular
-
Number of Rows:2
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.1 in, .197 in, 2.54 mm, 5 mm
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Contact Type:Receptacle
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Nominal Voltage Architecture:14 V
-
Primary Product Color:Black
-
Number of Positions:5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
750
$0.8912
1,500
$0.5484
2,250
$0.4342
3,000 +
$0.4255
Click for Quote
Log in
to unlock special pricing