- Home ›
- All Products›
- 1-2177053-7
1-2177053-7
TE Connectivity / AMP Brand
2POS,8MM HV,PLUG HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,8MM HV,PLUG HSG,ASSY,SEALED
Search Keywords: 121770537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2177053-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Connector Position Assurance Capable:Yes
-
Mating Pin Diameter:8 mm
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:2
-
Sealable:Yes
-
Circuit Application:Power
-
Number of Rows:1
-
Operating Temperature (Max):140 °C
-
Centerline (Pitch):11.5 mm
-
Operating Temperature Range:-40 – 140 °C
-
Primary Product Color:Orange
-
Primary Locking Feature:Integrated in Housing
-
Contact Type:Socket
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Size:8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$24.86
5
$23.25
24
$21.52
48
$20.89
72
$19.75
120
$19.70
264 +
$18.26
Click for Quote
Log in
to unlock special pricing