- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2177053-2
1-2177053-2
TE Connectivity / AMP Brand
2POS,8MM HV,PLUG HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2POS,8MM HV,PLUG HSG,ASSY,SEALED
Search Keywords: 121770532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2177053-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Height:2.06 in, 52.5 mm
-
Number of Rows:1
-
Mating Pin Diameter:.314 in, 8 mm
-
Connector Position Assurance Capable:Yes
-
Packaging Quantity:18
-
Degree of Protection:IP6K9K
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mounting Feature:Without
-
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Polarized:Yes
-
Operating Temperature (Max):140 °C, 284 °F
-
Packaging Method:Box
-
Length:3.34 in, 85 mm
-
Terminal Position Assurance:No
-
Strain Relief:No
-
Primary Product Color:Orange
-
Cable Exit Angle:180 °
-
Width:3.64 in, 92.5 mm
-
Circuit Application:Signal
-
Connector Code:A
-
Centerline (Pitch):.9 in, 23 mm
-
Operating Voltage:850 VDC
-
Serviceable:No
-
Body Material:PA GF
-
Hybrid Connector:No
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$76.55
100
$76.37
250
$76.17
378
$75.98
756
$38.81
1,134
$26.42
1,512 +
$25.89
Click for Quote
Log in
to unlock special pricing