- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217690-1
1217690-1
TE Connectivity / AMP Brand
SPECIAL LEAF CONTACT,300 SERIE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPECIAL LEAF CONTACT,300 SERIE
Product Highlights:
- Terminal
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Poke-In Non-Locking
- Brass Material
Search Keywords: 12176901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217690-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Mag-Mate Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:24-25.5 AWG
-
Color:N/R
-
Operating Temperature:-65 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
12,000
$0.2918
24,000
$0.1545
36,000
$0.1087
48,000 +
$0.1065
Click for Quote
Log in
to unlock special pricing