- Home ›
- All Products›
- 1-2176730-8
1-2176730-8
TE Connectivity / AMP Brand
Power Resistor - 1.5 Ohms ±5% - 75W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1.5 Ohms ±5% - 75W - Chassis Mount - Terminal Screw Type
Search Keywords: 121767308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176730-8
-
Alias/AKA:HSC75S1R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$21.99
30
$18.16
50
$17.70
100
$16.60
250
$16.23
500
$15.92
1,000 +
$15.88
Click for Quote
Log in
to unlock special pricing