- Home ›
- All Products›
- 1-2176614-9
TE Connectivity / AMP Brand
1-2176614-9
EP 10W (SS) 5R6 5% BULK BOX
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
EP 10W (SS) 5R6 5% BULK BOX
Search Keywords: 121766149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176614-9
-
Alias/AKA:EP10WSS5R6JBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Lead Type:Axial-Leaded
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:5.6 Ω
-
Operating Voltage:500 V
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±400 ppm/°C
-
Element Type:Wire Wound
-
Packaging Method:Bag & Box
-
Power Rating:10 W
-
Number of Terminations:2
-
Number of Resistors:1
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176614-9 RoHS compliant?
Yes, 1-2176614-9 is RoHS compliant.
What is the lead time for 1-2176614-9?
The standard lead time for 1-2176614-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,250
$3.73
2,500
$1.97
3,750
$1.36
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing