Image is representational - see mfr. specs

EP 3W (SS) 3R6 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
EP 3W (SS) 3R6 5%
Search Keywords: 121766124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176612-4
  • Alias/AKA:
    EP3WSS3R6J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    3.6 Ω
  • Temperature Coefficient:
    ±400 ppm/°C
  • Power Rating:
    3 W
  • Element Type:
    Wire Wound
  • Operating Temperature Range:
    -55 – 155 °C
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    500 V
  • Number of Terminations:
    2
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Ammo Packed
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1349
3,000
$0.1212
5,000
$0.1209
8,000
$0.1195
25,000
$0.1146
50,000
$0.1061
100,000
$0.1002
150,000 +
$0.0989
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!