Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176610-0

EP 1W (SS) 2R4 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
EP 1W (SS) 2R4 5%
Search Keywords: 121766100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176610-0
Alias/AKA: EP1WSS2R4J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Resistance Class: Up to 1kΩ
Operating Voltage: 500 V
Packaging Method: Ammo Packed
Operating Temperature Range: -55 – 155 °C
Number of Terminations: 2
Number of Resistors: 1
Resistor Type: Power Resistor
Element Type: Wire Wound
Power Rating: 1 W
Lead Type: Axial-Leaded
Resistance Value: 2.4 Ω
Temperature Coefficient: ±400 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176610-0 RoHS compliant?
Yes, 1-2176610-0 is RoHS compliant.
What is the lead time for 1-2176610-0?
The standard lead time for 1-2176610-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0764
3,000
$0.0602
8,000
$0.0576
25,000
$0.0559
50,000
$0.0525
100,000
$0.0476
150,000
$0.0475
250,000 +
$0.0439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!