- Home ›
- All Products›
- 1-2176608-3
TE Connectivity / AMP Brand
1-2176608-3
RLC73PD 3A R806 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PD 3A R806 1% 1K RL
Search Keywords: 121766083
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176608-3 |
| Alias/AKA: | RLC73PD3AR806FTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Number of Terminations: | 2 |
| Resistor Type: | Current Sensing Resistor |
| Power Rating: | 2 W |
| Resistance Value: | .806 Ω |
| Number of Resistors: | 1 |
| Temperature Coefficient: | ±50 ppm/°C |
| Resistance Class: | Up to 1kΩ |
| Element Type: | Thick Film |
| Packaging Method: | Taped & Reeled |
| Operating Temperature Range: | -55 – 155 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176608-3 RoHS compliant?
Yes, 1-2176608-3 is RoHS compliant.
What is the lead time for 1-2176608-3?
The standard lead time for 1-2176608-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1,000
$0.2505
3,000
$0.2396
5,000
$0.2329
8,000
$0.2235
10,000
$0.2146
25,000
$0.1946
50,000
$0.1832
100,000 +
$0.1695
Click for Quote
Log in
to unlock special pricing