Image is representational - see mfr. specs

RLC73PH 3A R047 1% 1K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
RLC73PH 3A R047 1% 1K RL
Search Keywords: 121766077
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-2176607-7
  • Alias/AKA:
    RLC73PH3AR047FTDF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Power Rating:
    2 W
  • Resistance Value:
    .047 Ω
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Element Type:
    Thick Film
  • Temperature Coefficient:
    ±100 ppm/°C
  • Packaging Method:
    Taped & Reeled
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    Current Sensing Resistor
  • Operating Temperature Range:
    -55 – 155 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
Minimum Order Quantity:
1000
Multiple:
1000
14 Weeks Pode enviar 7/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 000
$0.3236
3 000
$0.2958
5 000
$0.2837
8 000
$0.2800
10 000
$0.2688
15 000
$0.2616
25 000
$0.2471
50 000 +
$0.2295
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!