Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176606-7

RLC73PD 3A R887 1% 2K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLC73PD 3A R887 1% 2K RL
Search Keywords: 121766067
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176606-7
Alias/AKA: RLC73PD3AR887FTDG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Number of Resistors: 1
Resistance Value: .887 Ω
Number of Terminations: 2
Resistance Class: Up to 1kΩ
Resistor Type: Current Sensing Resistor
Power Rating: 2 W
Packaging Method: Taped & Reeled
Temperature Coefficient: ±50 ppm/°C
Element Type: Thick Film
Operating Temperature Range: -55 – 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176606-7 RoHS compliant?
Yes, 1-2176606-7 is RoHS compliant.
What is the lead time for 1-2176606-7?
The standard lead time for 1-2176606-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks can ship 5/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1997
4,000
$0.1968
6,000
$0.1940
8,000
$0.1887
10,000
$0.1883
26,000
$0.1813
50,000
$0.1717
100,000 +
$0.1601
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!