- Home ›
- All Products›
- 1-2176605-1
1-2176605-1
TE Connectivity / AMP Brand
RLC73PH 3A R027 1% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PH 3A R027 1% 2K RL
Search Keywords: 121766051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176605-1
-
Alias/AKA:RLC73PH3AR027FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Resistance Value:.027 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:2 W
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.2501
4,000
$0.2465
6,000
$0.2364
8,000
$0.2358
10,000
$0.2352
26,000
$0.2271
50,000 +
$0.2151
Click for Quote
Log in
to unlock special pricing