Image is representational - see mfr. specs

RLC73N 3A R051 1% 4K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RLC73N 3A R051 1% 4K RL
Search Keywords: 121766018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176601-8
  • Alias/AKA:
    RLC73N3AR051FTE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Power Rating:
    1 W
  • Element Type:
    Thick Film
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    Current Sensing Resistor
  • Packaging Method:
    Taped & Reeled
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Resistors:
    1
  • Resistance Value:
    .051 Ω
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±300 ppm/°C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.1362
8,000
$0.1324
12,000
$0.1287
28,000
$0.1237
52,000
$0.1171
100,000
$0.1106
152,000 +
$0.1092
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!