- Home ›
- All Products›
- 1-2176599-3
TE Connectivity / AMP Brand
1-2176599-3
RLC73PM 2H R033 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73PM 2H R033 1% 1K RL
Search Keywords: 121765993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176599-3
-
Alias/AKA:RLC73PM2HR033FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±400 ppm/°C
-
Element Type:Thick Film
-
Power Rating:1 W
-
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistance Value:.033 Ω
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176599-3 RoHS compliant?
Yes, 1-2176599-3 is RoHS compliant.
What is the lead time for 1-2176599-3?
The standard lead time for 1-2176599-3 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,000
$0.2582
3,000
$0.2434
5,000
$0.2400
8,000
$0.2304
10,000
$0.2211
25,000
$0.2006
50,000
$0.1888
100,000 +
$0.1747
Click for Quote
Log in
to unlock special pricing