- Home ›
- All Products›
- 1-2176594-4
TE Connectivity / AMP Brand
1-2176594-4
RLC73K 2H R825 1% 4K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73K 2H R825 1% 4K RL
Search Keywords: 121765944
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176594-4 |
| Alias/AKA: | RLC73K2HR825FTE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Power Rating: | .75 W |
| Temperature Coefficient: | ±200 ppm/°C |
| Number of Terminations: | 2 |
| Resistance Value: | .825 Ω |
| Element Type: | Thick Film |
| Packaging Method: | Taped & Reeled |
| Number of Resistors: | 1 |
| Resistor Type: | Current Sensing Resistor |
| Operating Temperature Range: | -55 – 155 °C |
| Resistance Class: | Up to 1kΩ |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176594-4 RoHS compliant?
Yes, 1-2176594-4 is RoHS compliant.
What is the lead time for 1-2176594-4?
The standard lead time for 1-2176594-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
4,000
$0.1051
8,000
$0.1036
12,000
$0.1021
28,000
$0.0993
52,000
$0.0904
100,000
$0.0854
152,000 +
$0.0852
Click for Quote
Log in
to unlock special pricing