- Home ›
- All Products›
- 1-2176593-1
1-2176593-1
TE Connectivity / AMP Brand
RLC73M 2H R027 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73M 2H R027 1% 4K RL
Search Keywords: 121765931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176593-1
-
Alias/AKA:RLC73M2HR027FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±400 ppm/°C
-
Power Rating:.75 W
-
Resistance Value:.027 Ω
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Resistor Type:Current Sensing Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1429
8,000
$0.1389
12,000
$0.1351
28,000
$0.1298
52,000
$0.1229
100,000
$0.1161
152,000 +
$0.1146
Click for Quote
Log in
to unlock special pricing