Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176591-3

RLC73PM 2E R033 1% 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLC73PM 2E R033 1% 1K RL
Search Keywords: 121765913
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176591-3
Alias/AKA: RLC73PM2ER033FTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: .033 Ω
Power Rating: .75 W
Number of Terminations: 2
Packaging Method: Taped & Reeled
Number of Resistors: 1
Temperature Coefficient: ±400 ppm/°C
Resistor Type: Current Sensing Resistor
Operating Temperature Range: -55 – 155 °C
Resistance Class: Up to 1kΩ
Element Type: Thick Film
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176591-3 RoHS compliant?
Yes, 1-2176591-3 is RoHS compliant.
What is the lead time for 1-2176591-3?
The standard lead time for 1-2176591-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2164
3,000
$0.2070
5,000
$0.2041
8,000
$0.1931
10,000
$0.1854
25,000
$0.1682
50,000
$0.1583
100,000 +
$0.1465
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!