- Home ›
- All Products›
- 1-2176589-3
1-2176589-3
TE Connectivity / AMP Brand
RLC73PM 2E R033 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PM 2E R033 1% 5K RL
Search Keywords: 121765893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176589-3
-
Alias/AKA:RLC73PM2ER033FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±400 ppm/°C
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.75 W
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Resistance Value:.033 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1442
5,000
$0.1379
10,000
$0.1340
25,000
$0.1303
50,000
$0.1186
100,000
$0.1120
150,000 +
$0.1105
Click for Quote
Log in
to unlock special pricing