- Home ›
- All Products›
- 1-2176586-3
TE Connectivity / AMP Brand
1-2176586-3
RLC73K 2E R806 1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73K 2E R806 1% 5K RL
Search Keywords: 121765863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176586-3
-
Alias/AKA:RLC73K2ER806FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Taped & Reeled
-
Element Type:Thick Film
-
Resistance Value:.806 Ω
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.5 W
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176586-3 RoHS compliant?
Yes, 1-2176586-3 is RoHS compliant.
What is the lead time for 1-2176586-3?
The standard lead time for 1-2176586-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
5,000
$0.0851
10,000
$0.0839
25,000
$0.0805
50,000
$0.0732
100,000
$0.0692
150,000
$0.0690
250,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing