- Home ›
- All Products›
- 1-2176585-0
1-2176585-0
TE Connectivity / AMP Brand
RLC73M 2E R024 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73M 2E R024 1% 5K RL
Search Keywords: 121765850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176585-0
-
Alias/AKA:RLC73M2ER024FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.5 W
-
Resistance Value:.024 Ω
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Element Type:Thick Film
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.1148
10,000
$0.1115
25,000
$0.1085
50,000
$0.0987
100,000
$0.0932
150,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing