- Home ›
- All Products›
- 1-2176581-8
1-2176581-8
TE Connectivity / AMP Brand
RLC73PN 2B R051 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PN 2B R051 1% 5K RL
Search Keywords: 121765818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176581-8
-
Alias/AKA:RLC73PN2BR051FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Power Rating:.5 W
-
Number of Resistors:1
-
Resistance Value:.051 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0799
10,000
$0.0787
25,000
$0.0755
50,000
$0.0687
100,000
$0.0649
150,000
$0.0647
250,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing