- Home ›
- All Products›
- 1-2176577-8
TE Connectivity / AMP Brand
1-2176577-8
RLC73N 2B R051 1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73N 2B R051 1% 5K RL
Search Keywords: 121765778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176577-8
-
Alias/AKA:RLC73N2BR051FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Packaging Method:Taped & Reeled
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:.051 Ω
-
Number of Terminations:2
-
Number of Resistors:1
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176577-8 RoHS compliant?
Yes, 1-2176577-8 is RoHS compliant.
What is the lead time for 1-2176577-8?
The standard lead time for 1-2176577-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5,000
$0.0841
10,000
$0.0829
25,000
$0.0795
50,000
$0.0723
100,000
$0.0683
150,000
$0.0681
250,000 +
$0.0634
Click for Quote
Log in
to unlock special pricing